Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51325

DigiKey Part Number
1175-51325TR-ND - Tape & Reel (TR)
1175-51325CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
51325
Description
CONTACT FEMALE M-SERIES 22-28 AW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05000€0.50
25€0.04680€1.17
50€0.04440€2.22
100€0.04230€4.23
250€0.03968€9.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.03778€18.89
1,000€0.03596€35.96
1,500€0.03495€52.43
2,500€0.03371€84.27
3,500€0.03292€115.22
5,000€0.03210€160.50
12,500€0.03009€376.12
25,000€0.02865€716.25
50,000€0.02728€1,364.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980