22 AWG Hook-Up Wire 17/0.0063" Violet 300V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1569-22-1-0500-010-1-TS

DigiKey Part Number
CN536V-25-ND
Manufacturer
Manufacturer Product Number
1569-22-1-0500-010-1-TS
Description
HOOK-UP STRND 22AWG 300V VIO 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Violet 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.063" (1.60mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1569
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 22AWG 300V BLK 25'
In-Stock: 0
Unit Price: €5.17000
HOOK-UP STRND 22AWG 300V WHT 25'
In-Stock: 41
Unit Price: €5.38000
HOOK-UP STRND 22AWG 300V YEL 25'
In-Stock: 5
Unit Price: €5.17000
HOOK-UP STRND 22AWG 300V RED 25'
In-Stock: 0
Unit Price: €5.17000
HOOK-UP STRND 22AWG 300V BLU 25'
In-Stock: 11
Unit Price: €6.19000
Alternate Length
HOOK-UP STRND 22AWG VIOLET
In-Stock: 0
Unit Price: €0.09433
HOOK-UP STRND 22AWG VIO 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 22AWG 300V VIO 50'
In-Stock: 0
Unit Price: