
106-1042-BL-00300 | |
|---|---|
DigiKey Part Number | 1175-1883-ND |
Manufacturer | |
Manufacturer Product Number | 106-1042-BL-00300 |
Description | TOSLINK CABLE PLUG-PLUG 3M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Toslink Plug | |
2nd Connector | Toslink Plug | |
Cable Diameter | 0.16" (4.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | - | |
Length - Overall | 9.8' (3.0m) | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.27000 | €12.27 |
| 10 | €10.42900 | €104.29 |
| 25 | €9.77600 | €244.40 |
| 50 | €9.30940 | €465.47 |
| 200 | €8.44210 | €1,688.42 |
| 400 | €8.03960 | €3,215.84 |
| 600 | €7.81310 | €4,687.86 |
| 1,000 | €7.53692 | €7,536.92 |
| Unit Price without VAT: | €12.27000 |
|---|---|
| Unit Price with VAT: | €14.96940 |

