
RD10RA16RGR | |
|---|---|
DigiKey Part Number | 2449-RD10RA16RGRTR-ND - Tape & Reel (TR) 2449-RD10RA16RGRCT-ND - Cut Tape (CT) 2449-RD10RA16RGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD10RA16RGR |
Description | SWITCH ROTARY DIP HEX 0.15A 50V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 150mA 50VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 50VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.268" (6.80mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Liquid Crystal Polymer (LCP) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 15,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.96000 | €2.96 |
| 10 | €2.48100 | €24.81 |
| 25 | €2.30000 | €57.50 |
| 100 | €2.04910 | €204.91 |
| 250 | €1.90332 | €475.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €1.78022 | €1,068.13 |
| 1,200 | €1.69406 | €2,032.87 |
| 1,800 | €1.64817 | €2,966.71 |
| 3,000 | €1.59494 | €4,784.82 |
| 4,200 | €1.56255 | €6,562.71 |
| Unit Price without VAT: | €2.96000 |
|---|---|
| Unit Price with VAT: | €3.61120 |