


KJ02RTR | |
|---|---|
DigiKey Part Number | 2449-KJ02RTR-ND - Tape & Reel (TR) 2449-KJ02RTRCT-ND - Cut Tape (CT) 2449-KJ02RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KJ02RTR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KJ02RTR Models |
Category | Contact Material Beryllium Copper |
Manufacturer CIT Relay and Switch | Contact Finish Gold |
Series | Height Above Board 0.140" (3.55mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 2 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Slide (Standard) | Length 0.205" (5.20mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KJ02RTT | CIT Relay and Switch | 548 | 2449-KJ02RTT-ND | €1.18000 | Parametric Equivalent |
| 418121160802 | Würth Elektronik | 2,582 | 732-6955-1-ND | €2.01000 | Parametric Equivalent |
| ESD102LDZ | Excel Cell Electronic Co., Ltd. | 1,300 | 5916-ESD102LDZCT-ND | €0.99000 | Parametric Equivalent |
| SBS 1002 | Knitter-Switch | 575 | 3746-SBS1002-ND | €1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.21000 | €1.21 |
| 10 | €1.02200 | €10.22 |
| 25 | €0.94920 | €23.73 |
| 100 | €0.84560 | €84.56 |
| 250 | €0.78372 | €195.93 |
| 500 | €0.74104 | €370.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.70218 | €702.18 |
| 2,000 | €0.66717 | €1,334.34 |
| 3,000 | €0.64846 | €1,945.38 |
| 5,000 | €0.62669 | €3,133.45 |
| 7,000 | €0.61341 | €4,293.87 |
| 10,000 | €0.60022 | €6,002.20 |
| Unit Price without VAT: | €1.21000 |
|---|---|
| Unit Price with VAT: | €1.47620 |