



J115F1E1CS48DSX.9BC | |
|---|---|
DigiKey Part Number | 2449-J115F1E1CS48DSX.9BC-ND |
Manufacturer | |
Manufacturer Product Number | J115F1E1CS48DSX.9BC |
Description | RELAY GEN PURPOSE SPDT 30A 48VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F1E1CS48DSX.9BC Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 7200VA, 840W | Relay Type |
Coil Current 18.8 mA | Coil Resistance 2.56 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.93000 | €1.93 |
| 15 | €1.68667 | €25.30 |
| 30 | €1.62900 | €48.87 |
| 60 | €1.57333 | €94.40 |
| 105 | €1.52962 | €160.61 |
| 255 | €1.46278 | €373.01 |
| 510 | €1.41261 | €720.43 |
| 1,005 | €1.36513 | €1,371.96 |
| 5,010 | €1.25884 | €6,306.79 |
| Unit Price without VAT: | €1.93000 |
|---|---|
| Unit Price with VAT: | €2.35460 |
