
DH22U2NBSBN | |
|---|---|
DigiKey Part Number | 2449-DH22U2NBSBN-ND |
Manufacturer | |
Manufacturer Product Number | DH22U2NBSBN |
Description | SWITCH PB DPDT 3A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 22.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.17000 | €14.17 |
| 20 | €11.69600 | €233.92 |
| 40 | €11.18675 | €447.47 |
| 60 | €10.89833 | €653.90 |
| 80 | €10.69825 | €855.86 |
| 240 | €9.96575 | €2,391.78 |
| 440 | €9.58245 | €4,216.28 |
| Unit Price without VAT: | €14.17000 |
|---|---|
| Unit Price with VAT: | €17.28740 |