


CS4345-CZZR | |
|---|---|
DigiKey Part Number | CS4345-CZZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS4345-CZZR |
Description | IC DAC/AUDIO 24BIT 192K 10TSSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 192k SPI 10-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS4345-CZZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.47V, 5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-TSSOP | |
Base Product Number |