
CS35L41-CWZR | |
|---|---|
DigiKey Part Number | 598-CS35L41-CWZRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS35L41-CWZR |
Description | GM-BOOSTED MONOCLSDAMPWDSP SPEAK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 30-WLCSP (2.61x2.21) |
Datasheet | Datasheet |
EDA/CAD Models | CS35L41-CWZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 5.3W x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Supplier Device Package | 30-WLCSP (2.61x2.21) | |
Package / Case | 30-UFBGA, WLCSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | €2.79933 | €16,795.98 |
| Unit Price without VAT: | €2.79933 |
|---|---|
| Unit Price with VAT: | €3.41518 |