
S-304-AB | |
|---|---|
DigiKey Part Number | CJ304S-ND |
Manufacturer | |
Manufacturer Product Number | S-304-AB |
Description | CONN SOCKET 4POS PNL MNT SLDR |
Customer Reference | |
Detailed Description | 4 Position Socket, Jones Connector Solder Eyelet(s) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | - | |
Connector Type | Socket, Jones | |
Number of Positions | 4 | |
Pitch | - | |
Mounting Type | Panel Mount | |
Number of Rows | 2 | |
Termination | Solder Eyelet(s) | |
Wire Gauge | - | |
Features | Flange | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Phosphor Bronze | |
Contact Finish | Cadmium | |
Contact Finish Thickness | - | |
Voltage Rating | 250 V | |
Current Rating (Amps) | 10 A | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Operating Temperature | 105°C |