Red 650nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBQ33RRRRD

DigiKey Part Number
2661-CBQ33RRRRD-ND
Manufacturer
Manufacturer Product Number
CBQ33RRRRD
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red 650nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
76°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
697nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
20.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 8 days from ChromeLED
A separate €47.33 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.