
806-00062-00 | |
|---|---|
DigiKey Part Number | 2150-806-00062-00-ND |
Manufacturer | |
Manufacturer Product Number | 806-00062-00 |
Description | STANDARD WATERPROOF COVER FOR FE |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chogori Technologies Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Standard Series Connector | |
Shell Size - Insert | - | |
Material | - | |
Features | Waterproof | |
Color | Black |