New at DigiKey
Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V Measures AC Current to 3000A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1AF3000-6-G-E

DigiKey Part Number
6505-1AF3000-6-G-E-ND
Manufacturer
Manufacturer Product Number
1AF3000-6-G-E
Description
Flexible coil 3000A rated with u
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V Measures AC Current to 3000A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CHK Power Quality Pty Ltd
Series
*
Packaging
Retail Package
Part Status
Active
Type
Current Meter, Clamp/Probe
Specifications
Measures AC Current to 3000A
Ratings
CAT III 1000V, CAT IV 600V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CHK Power Quality Pty Ltd
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:50
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€271.09000€271.09
25€249.57400€6,239.35
50€240.96800€12,048.40
Unit Price without VAT:€271.09000
Unit Price with VAT:€330.72980