New at DigiKey
Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V Measures AC Current to 3000A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1AF3000-6-E

DigiKey Part Number
6505-1AF3000-6-E-ND
Manufacturer
Manufacturer Product Number
1AF3000-6-E
Description
Flexible coil 3000A rated with u
Customer Reference
Detailed Description
Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V Measures AC Current to 3000A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Current Meter, Clamp/Probe
Manufacturer
CHK Power Quality Pty Ltd
Specifications
Measures AC Current to 3000A
Packaging
Retail Package
Ratings
CAT III 1000V, CAT IV 600V
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CHK Power Quality Pty Ltd
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Retail Package:100
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€255.82000€255.82
25€237.97200€5,949.30
50€229.47300€11,473.65
Unit Price without VAT:€255.82000
Unit Price with VAT:€312.10040