
UVA5CC-WP-QTY1 | |
|---|---|
DigiKey Part Number | 315-UVA5CC-WP-QTY1-ND |
Manufacturer | |
Manufacturer Product Number | UVA5CC-WP-QTY1 |
Description | UVA BLOCKING 5CC SYRINGE (WITH A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Syringe, Air Operated | |
Tip Type | Dispenser Needle, Tip | |
Capacity | 5cc | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Black | |
Material | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.65000 | €3.65 |
| 5 | €3.31400 | €16.57 |
| 10 | €3.17900 | €31.79 |
| 25 | €3.00880 | €75.22 |
| 50 | €2.88540 | €144.27 |
| 100 | €2.76730 | €276.73 |
| 500 | €2.51126 | €1,255.63 |
| Unit Price without VAT: | €3.65000 |
|---|---|
| Unit Price with VAT: | €4.45300 |
