
PL2W221MND2240Y | |
|---|---|
DigiKey Part Number | 4191-PL2W221MND2240Y-ND |
Manufacturer | |
Manufacturer Product Number | PL2W221MND2240Y |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.645 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK220MEFCSN22X40 | Rubycon | 220 | 1189-2612-ND | €7.26000 | Parametric Equivalent |
| B43647A5227M057 | TDK | 1,944 | 495-B43647A5227M057-ND | €7.65000 | Parametric Equivalent |
| LGL2W221MELZ40 | Nichicon | 970 | 493-7534-ND | €8.57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.61000 | €3.61 |
| 10 | €2.45600 | €24.56 |
| 50 | €1.97780 | €98.89 |
| 220 | €1.68591 | €370.90 |
| 660 | €1.53303 | €1,011.80 |
| 1,100 | €1.47589 | €1,623.48 |
| 2,640 | €1.39448 | €3,681.43 |
| 5,060 | €1.34525 | €6,806.97 |
| Unit Price without VAT: | €3.61000 |
|---|---|
| Unit Price with VAT: | €4.40420 |