
KTS500B475M43N0T00 | |
|---|---|
DigiKey Part Number | 565-4702-2-ND - Tape & Reel (TR) 565-4702-1-ND - Cut Tape (CT) 565-4702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS500B475M43N0T00 |
Description | CAP CER 4.7UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS500B475M43N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.04000 | €1.04 |
| 10 | €0.65400 | €6.54 |
| 50 | €0.53440 | €26.72 |
| 100 | €0.48990 | €48.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.45830 | €366.64 |
| 1,600 | €0.39682 | €634.91 |
| 2,400 | €0.38610 | €926.64 |
| 4,000 | €0.37421 | €1,496.84 |
| 5,600 | €0.36726 | €2,056.66 |
| 8,000 | €0.36057 | €2,884.56 |
| Unit Price without VAT: | €1.04000 |
|---|---|
| Unit Price with VAT: | €1.26880 |