
KTS101B335K43J0T00 | |
|---|---|
DigiKey Part Number | 565-KTS101B335K43J0T00TR-ND - Tape & Reel (TR) 565-KTS101B335K43J0T00CT-ND - Cut Tape (CT) 565-KTS101B335K43J0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B335K43J0T00 |
Description | CERAMIC MLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B335K43J0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €1.03400 | €10.34 |
| 50 | €0.83020 | €41.51 |
| 100 | €0.76710 | €76.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.60694 | €485.55 |
| 1,600 | €0.57939 | €927.02 |
| 2,400 | €0.56558 | €1,357.39 |
| 4,000 | €0.55028 | €2,201.12 |
| 5,600 | €0.54133 | €3,031.45 |
| 8,000 | €0.53273 | €4,261.84 |
| 9,600 | €0.52865 | €5,075.04 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.89100 |