
KTS101B334K31N0T00 | |
|---|---|
DigiKey Part Number | 565-KTS101B334K31N0T00TR-ND - Tape & Reel (TR) 565-KTS101B334K31N0T00CT-ND - Cut Tape (CT) 565-KTS101B334K31N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B334K31N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B334K31N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.62100 | €6.21 |
| 50 | €0.48580 | €24.29 |
| 100 | €0.44400 | €44.40 |
| 500 | €0.37332 | €186.66 |
| 1,000 | €0.35146 | €351.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.32447 | €973.41 |
| 6,000 | €0.31126 | €1,867.56 |
| 9,000 | €0.30463 | €2,741.67 |
| 15,000 | €0.29730 | €4,459.50 |
| 21,000 | €0.29300 | €6,153.00 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.17120 |