
KTF251B104K31NLT00 | |
|---|---|
DigiKey Part Number | 565-KTF251B104K31NLT00TR-ND - Tape & Reel (TR) 565-KTF251B104K31NLT00CT-ND - Cut Tape (CT) 565-KTF251B104K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF251B104K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF251B104K31NLT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.63200 | €6.32 |
| 50 | €0.49460 | €24.73 |
| 100 | €0.45200 | €45.20 |
| 500 | €0.38040 | €190.20 |
| 1,000 | €0.35825 | €358.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.33089 | €992.67 |
| 6,000 | €0.31749 | €1,904.94 |
| 9,000 | €0.31078 | €2,797.02 |
| 15,000 | €0.30334 | €4,550.10 |
| 21,000 | €0.29899 | €6,278.79 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.19560 |