ESMG160ELL330ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1,282
Unit Price: €0.46000
Datasheet

Upgrade


Chemi-Con
In Stock: 292
Unit Price: €0.34000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,635
Unit Price: €0.43000
Datasheet

Direct


Panasonic Industry
In Stock: 1,070
Unit Price: €0.20000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.04034
Datasheet

Upgrade


Rubycon
In Stock: 3
Unit Price: €0.23000
Datasheet

Upgrade


Rubycon
In Stock: 1,914
Unit Price: €0.22000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.07331
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 58,653
Unit Price: €0.20000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19,501
Unit Price: €0.28000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: €0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: €0.03796
Datasheet

Upgrade


Rubycon
In Stock: 3,313
Unit Price: €0.25000
Datasheet

Upgrade


Rubycon
In Stock: 460
Unit Price: €0.19000
Datasheet
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 11H, 5D

ESMG160ELL330ME11D

DigiKey Part Number
565-1035-ND
Manufacturer
Manufacturer Product Number
ESMG160ELL330ME11D
Description
CAP ALUM 33UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Ripple Current @ High Frequency
163.8 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes