
EMZK350ARA470MF61G | |
|---|---|
DigiKey Part Number | 565-EMZK350ARA470MF61GTR-ND - Tape & Reel (TR) 565-EMZK350ARA470MF61GCT-ND - Cut Tape (CT) 565-EMZK350ARA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZK350ARA470MF61G |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZK350ARA470MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1.1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.33600 | €3.36 |
| 50 | €0.24960 | €12.48 |
| 100 | €0.20550 | €20.55 |
| 500 | €0.16094 | €80.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.14473 | €144.73 |
| 2,000 | €0.12623 | €252.46 |
| 3,000 | €0.11975 | €359.25 |
| 5,000 | €0.11323 | €566.15 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64660 |