
EMZJ250ARA330ME61G | |
|---|---|
DigiKey Part Number | 565-EMZJ250ARA330ME61GTR-ND - Tape & Reel (TR) 565-EMZJ250ARA330ME61GCT-ND - Cut Tape (CT) 565-EMZJ250ARA330ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ250ARA330ME61G |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ250ARA330ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 360mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23600 | €2.36 |
| 50 | €0.17380 | €8.69 |
| 100 | €0.15400 | €15.40 |
| 500 | €0.11974 | €59.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.10893 | €108.93 |
| 2,000 | €0.09992 | €199.84 |
| 3,000 | €0.09537 | €286.11 |
| 5,000 | €0.09030 | €451.50 |
| 7,000 | €0.08732 | €611.24 |
| 10,000 | €0.08444 | €844.40 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47580 |