
EMZE500ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-EMZE500ARA470MHA0GTR-ND - Tape & Reel (TR) 565-EMZE500ARA470MHA0GCT-ND - Cut Tape (CT) 565-EMZE500ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZE500ARA470MHA0G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZE500ARA470MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 530 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.47100 | €4.71 |
| 50 | €0.37760 | €18.88 |
| 100 | €0.34530 | €34.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.22372 | €111.86 |
| 1,000 | €0.20585 | €205.85 |
| 1,500 | €0.19683 | €295.25 |
| 2,500 | €0.18677 | €466.92 |
| 3,500 | €0.18085 | €632.98 |
| 5,000 | €0.17514 | €875.70 |
| 6,000 | €0.17242 | €1,034.52 |
| 12,000 | €0.16322 | €1,958.64 |
| 12,500 | €0.16273 | €2,034.13 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.97600 |