
EMVY160ARA470MF55G | |
|---|---|
DigiKey Part Number | 565-EMVY160ARA470MF55GTR-ND - Tape & Reel (TR) 565-EMVY160ARA470MF55GCT-ND - Cut Tape (CT) 565-EMVY160ARA470MF55GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY160ARA470MF55G |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY160ARA470MF55G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 56 mA @ 120 Hz | |
Ripple Current @ High Frequency | 140 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22900 | €2.29 |
| 50 | €0.16860 | €8.43 |
| 100 | €0.14930 | €14.93 |
| 500 | €0.11616 | €58.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.10567 | €105.67 |
| 2,000 | €0.09695 | €193.90 |
| 3,000 | €0.09254 | €277.62 |
| 5,000 | €0.08763 | €438.15 |
| 7,000 | €0.08421 | €589.47 |
| 10,000 | €0.07943 | €794.30 |
| 12,000 | €0.07929 | €951.48 |
| 24,000 | €0.07613 | €1,827.12 |
| 25,000 | €0.07589 | €1,897.25 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45140 |