
EMVE630ARA221MKE0S | |
|---|---|
DigiKey Part Number | 565-2269-2-ND - Tape & Reel (TR) 565-2269-1-ND - Cut Tape (CT) 565-2269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE630ARA221MKE0S |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE630ARA221MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 470 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.79000 | €1.79 |
| 10 | €0.80500 | €8.05 |
| 50 | €0.64560 | €32.28 |
| 100 | €0.55740 | €55.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.49812 | €124.53 |
| 500 | €0.39192 | €195.96 |
| 750 | €0.38984 | €292.38 |
| 1,250 | €0.38748 | €484.35 |
| 1,750 | €0.38606 | €675.61 |
| 2,500 | €0.38468 | €961.70 |
| 3,000 | €0.38400 | €1,152.00 |
| 6,000 | €0.36924 | €2,215.44 |
| 6,250 | €0.36820 | €2,301.25 |
| Unit Price without VAT: | €1.79000 |
|---|---|
| Unit Price with VAT: | €2.18380 |