
ELZA350ELL821MJ25S | |
|---|---|
DigiKey Part Number | 565-3612-ND |
Manufacturer | |
Manufacturer Product Number | ELZA350ELL821MJ25S |
Description | CAP ALUM 820UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELZA350ELL821MJ25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.044 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.74 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.41393 | €413.93 |
| Unit Price without VAT: | €0.41393 |
|---|---|
| Unit Price with VAT: | €0.50499 |