330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-350ELL331MJ16S

DigiKey Part Number
565-EKY-350ELL331MJ16S-ND
Manufacturer
Manufacturer Product Number
EKY-350ELL331MJ16S
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-350ELL331MJ16S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
605 mA @ 120 Hz
Ripple Current @ High Frequency
1.21 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 823
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.31200€3.12
50€0.23880€11.94
100€0.13760€13.76
500€0.12804€64.02
2,000€0.12322€246.44
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.61000