
EKXN401ELL101ML25S | |
|---|---|
DigiKey Part Number | 565-EKXN401ELL101ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKXN401ELL101ML25S |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
EDA/CAD Models | EKXN401ELL101ML25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 740 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.665 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.94000 | €2.94 |
| 10 | €1.98100 | €19.81 |
| 50 | €1.58040 | €79.02 |
| 100 | €1.45400 | €145.40 |
| 500 | €1.23658 | €618.29 |
| 1,000 | €1.16822 | €1,168.22 |
| 2,500 | €1.09531 | €2,738.28 |
| 5,000 | €1.05092 | €5,254.60 |
| Unit Price without VAT: | €2.94000 |
|---|---|
| Unit Price with VAT: | €3.58680 |