
EKXL421ELL680MU30S | |
|---|---|
DigiKey Part Number | 565-EKXL421ELL680MU30S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL421ELL680MU30S |
Description | CAP ALUM 68UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 560 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.46500 | €14.65 |
| 50 | €1.15620 | €57.81 |
| 100 | €1.05850 | €105.85 |
| 500 | €0.89078 | €445.39 |
| 1,000 | €0.83802 | €838.02 |
| 2,500 | €0.78173 | €1,954.33 |
| 5,000 | €0.74746 | €3,737.30 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.69620 |