Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKHS451VSN681MA50S | |
|---|---|
DigiKey Part Number | 565-EKHS451VSN681MA50S-ND |
Manufacturer | |
Manufacturer Product Number | EKHS451VSN681MA50S |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKHS451VSN681MA50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.22 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.1746 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.22000 | €13.22 |
| 10 | €9.68500 | €96.85 |
| 50 | €8.22800 | €411.40 |
| 400 | €7.07303 | €2,829.21 |
| 800 | €6.81075 | €5,448.60 |
| 1,200 | €6.75313 | €8,103.76 |
| Unit Price without VAT: | €13.22000 |
|---|---|
| Unit Price with VAT: | €16.12840 |



