
CMDZ5258B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5258BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMDZ5258B BK PBFREE |
Description | DIODE ZENER 36V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |