
CLL4745A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4745ATRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4745ATRPBFREECT-ND - Cut Tape (CT) 1514-CLL4745ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL4745A TR PBFREE |
Description | DIODE ZENER 16V 1W MELF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 12.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28400 | €2.84 |
| 100 | €0.18070 | €18.07 |
| 500 | €0.13592 | €67.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.11409 | €171.13 |
| 3,000 | €0.10307 | €309.21 |
| 4,500 | €0.09745 | €438.52 |
| 7,500 | €0.09113 | €683.48 |
| 10,500 | €0.08739 | €917.59 |
| 15,000 | €0.08375 | €1,256.25 |
| 37,500 | €0.07576 | €2,841.00 |
| 75,000 | €0.07208 | €5,406.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |