Direct
Direct
Direct
Direct



3SMC9.0CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC9.0CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC9.0CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC9.0CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC9.0CA TR13 PBFREE |
Description | TVS DIODE 9VWM 15.4VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 194.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.88749 | €2,662.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.81000 | €2.81 |
| 10 | €1.83300 | €18.33 |
| 100 | €1.27320 | €127.32 |
| 500 | €1.03398 | €516.99 |
| 1,000 | €0.95711 | €957.11 |
| Unit Price without VAT: | €2.81000 |
|---|---|
| Unit Price with VAT: | €3.42820 |


