Parametric Equivalent
Parametric Equivalent

1N4742A BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N4742ABKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 1N4742A BK TIN/LEAD |
Description | 12V 1W TH DIODE-ZENER SINGLE: ST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-41 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | €0.05032 | €704.48 |
| Unit Price without VAT: | €0.05032 |
|---|---|
| Unit Price with VAT: | €0.06139 |

