


1.5SMC160A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC160ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC160ATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC160ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC160A TR13 PBFREE |
Description | TVS DIODE 136VWM 219VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.59600 | €5.96 |
| 100 | €0.39100 | €39.10 |
| 500 | €0.30262 | €151.31 |
| 1,000 | €0.27415 | €274.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.23799 | €713.97 |
| 6,000 | €0.21978 | €1,318.68 |
| 9,000 | €0.21050 | €1,894.50 |
| 15,000 | €0.20008 | €3,001.20 |
| 21,000 | €0.19901 | €4,179.21 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.17120 |