


1.5SMC130CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5SMC130CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1.5SMC130CATR13PBFREECT-ND - Cut Tape (CT) 1514-1.5SMC130CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC130CA TR13 PBFREE |
Description | TVS DIODE 111VWM 179VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 8.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 123.5V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.61000 | €1.61 |
| 10 | €1.02700 | €10.27 |
| 100 | €0.69110 | €69.11 |
| 500 | €0.54724 | €273.62 |
| 1,000 | €0.50562 | €505.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.44223 | €1,326.69 |
| Unit Price without VAT: | €1.61000 |
|---|---|
| Unit Price with VAT: | €1.96420 |