
1.5CE350CA TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5CE350CATRPBFREETR-ND - Tape & Reel (TR) 1514-1.5CE350CATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5CE350CA TR PBFREE |
Description | TVS DIODE 300VWM 482VC DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 4A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332.5V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.98100 | €9.81 |
| 100 | €0.70840 | €70.84 |
| 500 | €0.56170 | €280.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | €0.49389 | €691.45 |
| 2,800 | €0.42600 | €1,192.80 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.45180 |