Similar

1.5CE16CA TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1.5CE16CATRPBFREETR-ND - Tape & Reel (TR) 1514-1.5CE16CATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5CE16CA TR PBFREE |
Description | TVS DIODE 13.6VWM 22.5VC DO201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 67A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.71000 | €1.71 |
| 10 | €1.09000 | €10.90 |
| 100 | €0.73590 | €73.59 |
| 500 | €0.58424 | €292.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | €0.51466 | €720.52 |
| 2,800 | €0.47695 | €1,335.46 |
| 4,200 | €0.45774 | €1,922.51 |
| 7,000 | €0.44730 | €3,131.10 |
| Unit Price without VAT: | €1.71000 |
|---|---|
| Unit Price with VAT: | €2.08620 |
