


CEM DT-901H | |
|---|---|
DigiKey Part Number | 6112-CEMDT-901H-ND |
Manufacturer | |
Manufacturer Product Number | CEM DT-901H |
Description | Phase Rotation Indicator |
Customer Reference | |
Detailed Description | Phase Rotation Indicator CAT III 1000V, CAT IV 600V Measures AC Voltage 10 ~ 600VAC |
Datasheet | Datasheet |
Category | Type Phase Rotation Indicator |
Manufacturer CEM Instruments | Specifications Measures AC Voltage 10 ~ 600VAC |
Packaging Retail Package | Ratings CAT III 1000V, CAT IV 600V |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €83.29000 | €83.29 |
| 5 | €78.19000 | €390.95 |
| 10 | €75.64100 | €756.41 |
| Unit Price without VAT: | €83.29000 |
|---|---|
| Unit Price with VAT: | €101.61380 |