
PTFA3115 | |
|---|---|
DigiKey Part Number | 3667-PTFA3115-ND |
Manufacturer | |
Manufacturer Product Number | PTFA3115 |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) NO Output Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | NO | |
Current | 500 mA | |
Minimum Liquid Specific Gravity | 0.6 | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount | |
Material - Housing & Prism | Nylon | |
Operating Temperature | 0°C ~ 85°C | |
Voltage Rating | 300VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.66000 | €15.66 |
| Unit Price without VAT: | €15.66000 |
|---|---|
| Unit Price with VAT: | €19.10520 |





