CMP9010-2C-B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CEL
In Stock: 10
Unit Price: €26.76000
Datasheet
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP9010-2C-B

DigiKey Part Number
51-CMP9010-2C-B-ND
Manufacturer
Manufacturer Product Number
CMP9010-2C-B
Description
RF TXRX MOD BT WIFI TH SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
-
Data Rate
150Mbps
Power - Output
20dBm
Sensitivity
-
Serial Interfaces
SDIO, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
NXP IW416
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types