MFR Recommended

CMP9010-2-R | |
|---|---|
DigiKey Part Number | 51-CMP9010-2-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMP9010-2-R |
Description | RF TXRX MOD BT WIFI TH SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.1 Transceiver Module Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 150Mbps | |
Power - Output | 20dBm | |
Sensitivity | - | |
Serial Interfaces | SDIO, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | NXP IW416 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
