CMP9010 - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP9010-1-EVB

DigiKey Part Number
51-CMP9010-1-EVB-ND
Manufacturer
Manufacturer Product Number
CMP9010-1-EVB
Description
9010 PROGRAMMING/EVAL BOARD
Customer Reference
Detailed Description
CMP9010 - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz, 5GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
CMP9010
Note
-
RF Type
802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz, 5GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€44.12000€44.12
Manufacturers Standard Package
Unit Price without VAT:€44.12000
Unit Price with VAT:€53.82640