Image for W18B20001-AZZRB-1RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W18B20001-AZZRB-1RC

DigiKey Part Number
432-W18B20001-AZZRB-1RC-ND
Manufacturer
Manufacturer Product Number
W18B20001-AZZRB-1RC
Description
SWITCH ROCKER SPDT 10A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 10A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
W18B20001-AZZRB-1RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
Parking Brake, Vertical
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€8.16232€2,040.58
Unit Price without VAT:€8.16232
Unit Price with VAT:€9.95803