Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L11D1ENN1-00000-000

DigiKey Part Number
432-L11D1ENN1-00000-000-ND
Manufacturer
Manufacturer Product Number
L11D1ENN1-00000-000
Description
SWITCH ROCKER SPST 20A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Marking
No Marking
Mfr
Illumination Type, Color
LED, Amber/Amber
Series
Illumination Voltage (Nominal)
12 VDC
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 44.04mm x 22.02mm
Circuit
Operating Temperature
-40°C ~ 85°C
Switch Function
Mechanical Life
100,000 Cycles
Current Rating (Amps)
Electrical Life
100,000 Cycles
Voltage Rating - DC
Base Product Number
Actuator Type
Actuator Arm, Cap Required - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€23.49000€23.49
10€20.26800€202.68
25€19.10840€477.71
50€18.27400€913.70
100€17.47450€1,747.45
250€16.46860€4,117.15
500€15.74468€7,872.34
Manufacturers Standard Package
Unit Price without VAT:€23.49000
Unit Price with VAT:€28.65780