
CM3-B0-22-610-701-C | |
|---|---|
DigiKey Part Number | 432-CM3-B0-22-610-701-C-ND |
Manufacturer | |
Manufacturer Product Number | CM3-B0-22-610-701-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 480 V AC 150 V DC Toggle Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | CM3-B0-22-610-701-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 150 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €123.03700 | €1,230.37 |
| Unit Price without VAT: | €123.03700 |
|---|---|
| Unit Price with VAT: | €150.10514 |