
CPPLC5-LT7PT | |
|---|---|
DigiKey Part Number | CPPLC5-LT7PT-ND |
Manufacturer | |
Manufacturer Product Number | CPPLC5-LT7PT |
Description | OSC PROG CMOS 3.3V 50PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.11000 | €5.11 |
| 10 | €4.44400 | €44.44 |
| 25 | €4.20240 | €105.06 |
| 90 | €3.88744 | €349.87 |
| 180 | €3.72694 | €670.85 |
| 270 | €3.63619 | €981.77 |
| 540 | €3.48631 | €1,882.61 |
| 1,080 | €3.34279 | €3,610.21 |
| 2,520 | €3.19283 | €8,045.93 |
| Unit Price without VAT: | €5.11000 |
|---|---|
| Unit Price with VAT: | €6.23420 |
