


CPPC7-HZ5RT | |
|---|---|
DigiKey Part Number | CPPC7-HZ5RT-ND |
Manufacturer | |
Manufacturer Product Number | CPPC7-HZ5RT |
Description | OSC PROG CMOS 5V 25PPM EN/DS |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 133 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±25ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.11000 | €4.11 |
| 10 | €3.56800 | €35.68 |
| 25 | €3.37400 | €84.35 |
| 50 | €3.23440 | €161.72 |
| 100 | €3.10070 | €310.07 |
| 250 | €2.93264 | €733.16 |
| 500 | €2.81168 | €1,405.84 |
| 1,000 | €2.69583 | €2,695.83 |
| 2,500 | €2.55016 | €6,375.40 |
| Unit Price without VAT: | €4.11000 |
|---|---|
| Unit Price with VAT: | €5.01420 |