
RN10D1752CT5-25 | |
|---|---|
DigiKey Part Number | 4713-RN10D1752CT5-25TR-ND - Tape & Reel (TR) 4713-RN10D1752CT5-25CT-ND - Cut Tape (CT) 4713-RN10D1752CT5-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN10D1752CT5-25 |
Description | THINRES 0805 .5% 17.5K OHM 25P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17.5 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.05640 | €1.41 |
| 50 | €0.04740 | €2.37 |
| 100 | €0.04050 | €4.05 |
| 250 | €0.03356 | €8.39 |
| 500 | €0.02954 | €14.77 |
| 1,000 | €0.02638 | €26.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.02132 | €106.60 |
| 10,000 | €0.01985 | €198.50 |
| 15,000 | €0.01914 | €287.10 |
| 25,000 | €0.01836 | €459.00 |
| 35,000 | €0.01792 | €627.20 |
| 50,000 | €0.01750 | €875.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |